
D24V0L1B2LP-7B | |
|---|---|
DigiKey Part Number | D24V0L1B2LP-7BDITR-ND - Tape & Reel (TR) D24V0L1B2LP-7BDICT-ND - Cut Tape (CT) D24V0L1B2LP-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D24V0L1B2LP-7B |
Description | TVS DIODE 24VWM 46V X1DFN10062 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 46V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26V | |
Voltage - Clamping (Max) @ Ipp | 46V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 90W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 6pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10300 € | 1,03 € |
| 100 | 0,05870 € | 5,87 € |
| 500 | 0,05614 € | 28,07 € |
| 1.000 | 0,05182 € | 51,82 € |
| 2.000 | 0,05139 € | 102,78 € |
| 5.000 | 0,05096 € | 254,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04491 € | 449,10 € |
| 20.000 | 0,04455 € | 891,00 € |
| 30.000 | 0,04401 € | 1.320,30 € |
| 50.000 | 0,04051 € | 2.025,50 € |
| 100.000 | 0,03905 € | 3.905,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |




