
D22V0H1U2LP-7B | |
|---|---|
DigiKey Part Number | 31-D22V0H1U2LP-7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D22V0H1U2LP-7B |
Description | TVS DIODE 22VWM 40V X1DFN10062 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V (Max) | |
Voltage - Breakdown (Min) | 23V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 50pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04632 € | 463,20 € |
| 20.000 | 0,04217 € | 843,40 € |
| 30.000 | 0,04005 € | 1.201,50 € |
| 50.000 | 0,03767 € | 1.883,50 € |
| 70.000 | 0,03626 € | 2.538,20 € |
| 100.000 | 0,03489 € | 3.489,00 € |
| Unit Price without VAT: | 0,04632 € |
|---|---|
| Unit Price with VAT: | 0,05512 € |

