
D18V0X1B2LP-7B | |
|---|---|
DigiKey Part Number | 31-D18V0X1B2LP-7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D18V0X1B2LP-7B |
Description | TVS DIODE 18VWM 36V X1DFN10062 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 36V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications HDMI, USB |
Part Status Active | Capacitance @ Frequency 0.5pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 19.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03432 € | 343,20 € |
| 20.000 | 0,03114 € | 622,80 € |
| 30.000 | 0,02952 € | 885,60 € |
| 50.000 | 0,02770 € | 1.385,00 € |
| 70.000 | 0,02662 € | 1.863,40 € |
| 100.000 | 0,02557 € | 2.557,00 € |
| 250.000 | 0,02380 € | 5.950,00 € |
| Unit Price without VAT: | 0,03432 € |
|---|---|
| Unit Price with VAT: | 0,04084 € |

