
D15V0H1U2LP16-7 | |
|---|---|
DigiKey Part Number | D15V0H1U2LP16-7DITR-ND - Tape & Reel (TR) D15V0H1U2LP16-7DICT-ND - Cut Tape (CT) D15V0H1U2LP16-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D15V0H1U2LP16-7 |
Description | TVS DIODE 15VWM 25VC U-DFN1616-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 90A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN1616-2 |
Datasheet | Datasheet |
EDA/CAD Models | D15V0H1U2LP16-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 15.5V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 90A (8/20µs) | |
Power - Peak Pulse | 2250W (2.25kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 700pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-UFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22500 € | 2,25 € |
| 100 | 0,14250 € | 14,25 € |
| 500 | 0,10632 € | 53,16 € |
| 1.000 | 0,09463 € | 94,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07735 € | 232,05 € |
| 6.000 | 0,07006 € | 420,36 € |
| 9.000 | 0,06635 € | 597,15 € |
| 15.000 | 0,06218 € | 932,70 € |
| 21.000 | 0,05970 € | 1.253,70 € |
| 30.000 | 0,05730 € | 1.719,00 € |
| 75.000 | 0,05236 € | 3.927,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

