


D13AP2WF-7 | |
|---|---|
DigiKey Part Number | D13AP2WF-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D13AP2WF-7 |
Description | TVS DIODE 13VWM 21.5VC SOD123F |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 10.5A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 10.5A | |
Power - Peak Pulse | 225W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14458 € | 433,74 € |
| 6.000 | 0,14169 € | 850,14 € |
| 9.000 | 0,12651 € | 1.138,59 € |
| Unit Price without VAT: | 0,14458 € |
|---|---|
| Unit Price with VAT: | 0,17205 € |

