X1-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D12V0X1B2LP-7B

DigiKey Part Number
31-D12V0X1B2LP-7BTR-ND - Tape & Reel (TR)
31-D12V0X1B2LP-7BCT-ND - Cut Tape (CT)
31-D12V0X1B2LP-7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D12V0X1B2LP-7B
Description
TVS DIODE 12VWM 25V X1DFN10062
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
25V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.5pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.887
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,11400 €1,14 €
1000,04920 €4,92 €
5000,04664 €23,32 €
1.0000,04232 €42,32 €
2.0000,04189 €83,78 €
5.0000,04146 €207,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03023 €302,30 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €