D1213A-02SR-7 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 5.807
Unit Price: 0,55000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,99000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,99000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,76000 €
Datasheet
APX812-23UG-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D1213A-02SR-7

DigiKey Part Number
D1213A-02SR-7DITR-ND - Tape & Reel (TR)
D1213A-02SR-7DICT-ND - Cut Tape (CT)
D1213A-02SR-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D1213A-02SR-7
Description
TVS DIODE 3.3VWM 10VC SOT143
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
3.3V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
10V (Typ)
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,20300 €2,03 €
1000,19350 €19,35 €
5000,14856 €74,28 €
1.0000,13326 €133,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10364 €310,92 €
6.0000,09933 €595,98 €
9.0000,09414 €847,26 €
15.0000,09184 €1.377,60 €
21.0000,08638 €1.813,98 €
30.0000,08317 €2.495,10 €
75.0000,08097 €6.072,75 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €