
BZX84C6V2W-7 | |
|---|---|
DigiKey Part Number | BZX84C6V2WDITR-ND - Tape & Reel (TR) BZX84C6V2WDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX84C6V2W-7 |
Description | DIODE ZENER 6.2V 200MW SOT323 |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 200 mW ±6% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 125°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOT-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMSZ5234B TR PBFREE | Central Semiconductor Corp | 3.416 | 1514-CMSZ5234BTRPBFREECT-ND | 0,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,05035 € | 1.510,50 € |
| 75.000 | 0,04781 € | 3.585,75 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

