SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C5V1W-7-F

DigiKey Part Number
BZX84C5V1W-FDITR-ND - Tape & Reel (TR)
BZX84C5V1W-FDICT-ND - Cut Tape (CT)
BZX84C5V1W-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C5V1W-7-F
Description
DIODE ZENER 5.1V 200MW SOT323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 200 mW ±6% Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BZX84C5V1W-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.219
Factory Stock: 216.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09500 €0,95 €
1000,04660 €4,66 €
5000,04620 €23,10 €
1.0000,04578 €45,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03887 €116,61 €
6.0000,03809 €228,54 €
9.0000,03216 €289,44 €
15.0000,02559 €383,85 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €