Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent

BZX84C4V7Q-13-F | |
|---|---|
DigiKey Part Number | 31-BZX84C4V7Q-13-FTR-ND - Tape & Reel (TR) 31-BZX84C4V7Q-13-FCT-ND - Cut Tape (CT) 31-BZX84C4V7Q-13-FDKR-ND - Digi-Reel® |
Manufacturer | Diodes Incorporated |
Manufacturer Product Number | BZX84C4V7Q-13-F |
Description | DIODE ZENER 4.7V 300MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±6.38% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.38% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06700 € | 0,67 € |
| 100 | 0,02970 € | 2,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02429 € | 242,90 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |














