SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C3V6TS-7-F

DigiKey Part Number
31-BZX84C3V6TS-7-FTR-ND - Tape & Reel (TR)
31-BZX84C3V6TS-7-FCT-ND - Cut Tape (CT)
31-BZX84C3V6TS-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C3V6TS-7-F
Description
DIODE ZENER ARRAY 3.6V SOT-363
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode Array 3 Independent 3.6 V 200 mW ±6% SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BZX84C3V6TS-7-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
3 Independent
Voltage - Zener (Nom) (Vz)
3.6 V
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.763
Factory Stock: 36.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,18400 €1,84 €
1000,08720 €8,72 €
5000,08680 €43,40 €
1.0000,08637 €86,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06478 €194,34 €
6.0000,06383 €382,98 €
9.0000,06129 €551,61 €
15.0000,05668 €850,20 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €