
BZX84C39W-7 | |
|---|---|
DigiKey Part Number | BZX84C39WDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C39W-7 |
Description | DIODE ZENER 39V 200MW SOT323 |
Customer Reference | |
Detailed Description | Zener Diode 39 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C39W-7 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 27.3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 125°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 130 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,05035 € | 1.510,50 € |
| 75.000 | 0,04781 € | 3.585,75 € |
| Unit Price without VAT: | 0,05035 € |
|---|---|
| Unit Price with VAT: | 0,05992 € |

