Similar
Similar

BZX84C30T-7-F | |
|---|---|
DigiKey Part Number | BZX84C30T-7-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C30T-7-F |
Description | DIODE ZENER 30V 150MW SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 150 mW ±7% Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05468 € | 164,04 € |
| 6.000 | 0,04924 € | 295,44 € |
| 9.000 | 0,04646 € | 418,14 € |
| 15.000 | 0,04334 € | 650,10 € |
| 21.000 | 0,04149 € | 871,29 € |
| 30.000 | 0,03969 € | 1.190,70 € |
| 75.000 | 0,03574 € | 2.680,50 € |
| 150.000 | 0,03389 € | 5.083,50 € |
| Unit Price without VAT: | 0,05468 € |
|---|---|
| Unit Price with VAT: | 0,06507 € |


