Direct
Similar
Similar
Similar
Similar
Similar

BZX84C2V4-7 | |
|---|---|
DigiKey Part Number | BZX84C2V4DITR-ND - Tape & Reel (TR) BZX84C2V4DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX84C2V4-7 |
Description | DIODE ZENER 2.4V 300MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 300 mW ±8% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±8% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C2V4-7-F | Diodes Incorporated | 31.843 | BZX84C2V4-FDICT-ND | 0,17000 € | Direct |
| BZX84-A2V4,215 | Nexperia USA Inc. | 0 | 1727-5599-1-ND | 0,59000 € | Similar |
| BZX84-A2V4,235 | Nexperia USA Inc. | 0 | 1727-BZX84-A2V4,235CT-ND | 0,59000 € | Similar |
| BZX84-C2V4,215 | Nexperia USA Inc. | 0 | 1727-4249-1-ND | 0,11000 € | Similar |
| BZX84-C2V4,235 | Nexperia USA Inc. | 0 | 1727-BZX84-C2V4,235CT-ND | 0,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,04550 € | 1.365,00 € |
| 75.000 | 0,04250 € | 3.187,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |




