Similar
Similar

BZX84C16T-7-F | |
|---|---|
DigiKey Part Number | BZX84C16T-7-FDITR-ND - Tape & Reel (TR) BZX84C16T-7-FDICT-ND - Cut Tape (CT) BZX84C16T-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C16T-7-F |
Description | DIODE ZENER 16V 150MW SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 150 mW ±5.56% Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 11.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.56% | Supplier Device Package SOT-523 |
Power - Max 150 mW | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-C16,215 | Nexperia USA Inc. | 0 | 1727-5022-1-ND | 0,11000 € | Similar |
| BZX84-C16,235 | Nexperia USA Inc. | 0 | 1727-BZX84-C16,235CT-ND | 0,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05567 € | 167,01 € |
| 6.000 | 0,05013 € | 300,78 € |
| 9.000 | 0,04730 € | 425,70 € |
| 15.000 | 0,04412 € | 661,80 € |
| 21.000 | 0,04224 € | 887,04 € |
| 30.000 | 0,04123 € | 1.236,90 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |


