Direct
Similar
Similar
Similar
Similar
Similar

BZX84C12W-7 | |
|---|---|
DigiKey Part Number | BZX84C12WDITR-ND - Tape & Reel (TR) BZX84C12WDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX84C12W-7 |
Description | DIODE ZENER 12V 200MW SOT323 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C12W-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,05035 € | 1.510,50 € |
| 75.000 | 0,04781 € | 3.585,75 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |





