
BZX84C10T-7-F | |
|---|---|
DigiKey Part Number | BZX84C10T-FDITR-ND - Tape & Reel (TR) BZX84C10T-FDICT-ND - Cut Tape (CT) BZX84C10T-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C10T-7-F |
Description | DIODE ZENER 10V 150MW SOT523 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 150 mW ±6% Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10200 € | 1,02 € |
| 100 | 0,05610 € | 5,61 € |
| 500 | 0,05528 € | 27,64 € |
| 1.000 | 0,05441 € | 54,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03887 € | 116,61 € |
| 6.000 | 0,03587 € | 215,22 € |
| 9.000 | 0,03401 € | 306,09 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

