SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B5V1-7-F

DigiKey Part Number
BZX84B5V1-FDITR-ND - Tape & Reel (TR)
BZX84B5V1-FDICT-ND - Cut Tape (CT)
BZX84B5V1-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B5V1-7-F
Description
DIODE ZENER 5.1V 300MW SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BZX84B5V1-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.685
Factory Stock: 186.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,06400 €0,64 €
1000,03020 €3,02 €
5000,02936 €14,68 €
1.0000,02842 €28,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02321 €69,63 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €