SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B18-7-F

DigiKey Part Number
BZX84B18-FDITR-ND - Tape & Reel (TR)
BZX84B18-FDICT-ND - Cut Tape (CT)
BZX84B18-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B18-7-F
Description
DIODE ZENER 18V 300MW SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BZX84B18-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,06400 €0,64 €
1000,02840 €2,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04401 €132,03 €
6.0000,03809 €228,54 €
9.0000,03368 €303,12 €
15.0000,03184 €477,60 €
21.0000,03132 €657,72 €
30.0000,02963 €888,90 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €