
BZT585B43T-7 | |
|---|---|
DigiKey Part Number | 31-BZT585B43T-7TR-ND - Tape & Reel (TR) 31-BZT585B43T-7CT-ND - Cut Tape (CT) 31-BZT585B43T-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT585B43T-7 |
Description | DIODE ZENER 43V 350MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 350 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BZT585B43T-7 Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 30.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-523 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 150 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13600 € | 1,36 € |
| 100 | 0,08430 € | 8,43 € |
| 500 | 0,06178 € | 30,89 € |
| 1.000 | 0,05450 € | 54,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04520 € | 135,60 € |
| 6.000 | 0,04050 € | 243,00 € |
| 9.000 | 0,03810 € | 342,90 € |
| 15.000 | 0,03541 € | 531,15 € |
| 21.000 | 0,03381 € | 710,01 € |
| 30.000 | 0,03226 € | 967,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

