
BZT585B20T-7 | |
|---|---|
DigiKey Part Number | BZT585B20T-7DITR-ND - Tape & Reel (TR) BZT585B20T-7DICT-ND - Cut Tape (CT) BZT585B20T-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT585B20T-7 |
Description | DIODE ZENER 20V 350MW SOD523 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 350 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BZT585B20T-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07800 € | 0,78 € |
| 100 | 0,03800 € | 3,80 € |
| 500 | 0,03714 € | 18,57 € |
| 1.000 | 0,03628 € | 36,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02246 € | 67,38 € |
| 6.000 | 0,02159 € | 129,54 € |
| 9.000 | 0,02148 € | 193,32 € |
| 15.000 | 0,01984 € | 297,60 € |
| 21.000 | 0,01857 € | 389,97 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |



