1N4148WTQ-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT585B12T-7

DigiKey Part Number
BZT585B12T-7DITR-ND - Tape & Reel (TR)
BZT585B12T-7DICT-ND - Cut Tape (CT)
BZT585B12T-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT585B12T-7
Description
DIODE ZENER 12V 350MW SOD523
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 350 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
BZT585B12T-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
350 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32.987
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,07800 €0,78 €
1000,03800 €3,80 €
5000,03714 €18,57 €
1.0000,03628 €36,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02159 €64,77 €
6.0000,01857 €111,42 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €