


BZT52HC6V8WF-7 | |
|---|---|
DigiKey Part Number | BZT52HC6V8WF-7DITR-ND - Tape & Reel (TR) BZT52HC6V8WF-7DICT-ND - Cut Tape (CT) BZT52HC6V8WF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52HC6V8WF-7 |
Description | DIODE ZENER 6.8V 375MW SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 375 mW ±5.88% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.88% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08500 € | 0,85 € |
| 100 | 0,04660 € | 4,66 € |
| 500 | 0,04578 € | 22,89 € |
| 1.000 | 0,04319 € | 43,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05840 € | 175,20 € |
| 6.000 | 0,05080 € | 304,80 € |
| 9.000 | 0,04794 € | 431,46 € |
| 15.000 | 0,04474 € | 671,10 € |
| 21.000 | 0,04284 € | 899,64 € |
| 30.000 | 0,04099 € | 1.229,70 € |
| 75.000 | 0,03694 € | 2.770,50 € |
| 150.000 | 0,03520 € | 5.280,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

