


BZT52C6V2S-7-F | |
|---|---|
DigiKey Part Number | BZT52C6V2S-FDITR-ND - Tape & Reel (TR) BZT52C6V2S-FDICT-ND - Cut Tape (CT) BZT52C6V2S-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C6V2S-7-F |
Description | DIODE ZENER 6.2V 200MW SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 200 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C6V2S-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08000 € | 0,80 € |
| 100 | 0,04060 € | 4,06 € |
| 500 | 0,03886 € | 19,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03541 € | 106,23 € |
| 6.000 | 0,03282 € | 196,92 € |
| 9.000 | 0,02677 € | 240,93 € |
| 15.000 | 0,02634 € | 395,10 € |
| 21.000 | 0,02591 € | 544,11 € |
| 30.000 | 0,02541 € | 762,30 € |
| 75.000 | 0,02539 € | 1.904,25 € |
| 150.000 | 0,02267 € | 3.400,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |








