1N4148WTQ-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C5V1T-7

DigiKey Part Number
BZT52C5V1T-7DITR-ND - Tape & Reel (TR)
BZT52C5V1T-7DICT-ND - Cut Tape (CT)
BZT52C5V1T-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C5V1T-7
Description
DIODE ZENER 5.1V 300MW SOD523
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 300 mW ±6% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
BZT52C5V1T-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
300 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 329
Factory Stock: 30.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,06900 €0,69 €
1000,03280 €3,28 €
5000,03238 €16,19 €
1.0000,03196 €31,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,01987 €59,61 €
6.0000,01900 €114,00 €
9.0000,01825 €164,25 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €