


BZT52C2V4S-7-F | |
|---|---|
DigiKey Part Number | BZT52C2V4S-FDITR-ND - Tape & Reel (TR) BZT52C2V4S-FDICT-ND - Cut Tape (CT) BZT52C2V4S-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C2V4S-7-F |
Description | DIODE ZENER 2.4V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 200 mW ±8% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C2V4S-7-F Models |
Category | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±8% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11600 € | 1,16 € |
| 100 | 0,07180 € | 7,18 € |
| 500 | 0,05246 € | 26,23 € |
| 1.000 | 0,04616 € | 46,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03813 € | 114,39 € |
| 6.000 | 0,03407 € | 204,42 € |
| 9.000 | 0,03200 € | 288,00 € |
| 15.000 | 0,02967 € | 445,05 € |
| 21.000 | 0,02829 € | 594,09 € |
| 30.000 | 0,02694 € | 808,20 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |



