
BZT52C22LP-7 | |
|---|---|
DigiKey Part Number | BZT52C22LP-7DITR-ND - Tape & Reel (TR) BZT52C22LP-7DICT-ND - Cut Tape (CT) BZT52C22LP-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C22LP-7 |
Description | DIODE ZENER 22V 250MW 2DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 250 mW ±5.67% Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.67% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | X1-DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07649 € | 229,47 € |
| 6.000 | 0,06915 € | 414,90 € |
| 9.000 | 0,06540 € | 588,60 € |
| 15.000 | 0,06119 € | 917,85 € |
| 21.000 | 0,05870 € | 1.232,70 € |
| 30.000 | 0,05628 € | 1.688,40 € |
| Unit Price without VAT: | 0,07649 € |
|---|---|
| Unit Price with VAT: | 0,09102 € |

