


BZT52C20S-7-F | |
|---|---|
DigiKey Part Number | BZT52C20S-FDITR-ND - Tape & Reel (TR) BZT52C20S-FDICT-ND - Cut Tape (CT) BZT52C20S-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C20S-7-F |
Description | DIODE ZENER 20V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 200 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C20S-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 100 | 0,03970 € | 3,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03282 € | 98,46 € |
| 6.000 | 0,03196 € | 191,76 € |
| 9.000 | 0,02505 € | 225,45 € |
| 15.000 | 0,02418 € | 362,70 € |
| 21.000 | 0,02332 € | 489,72 € |
| 30.000 | 0,02267 € | 680,10 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

