


BZT52C12SQ-7-F | |
|---|---|
DigiKey Part Number | 31-BZT52C12SQ-7-FTR-ND - Tape & Reel (TR) 31-BZT52C12SQ-7-FCT-ND - Cut Tape (CT) 31-BZT52C12SQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C12SQ-7-F |
Description | DIODE ZENER 12V 200MW SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±5.41% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.41% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06700 € | 0,67 € |
| 100 | 0,03200 € | 3,20 € |
| 500 | 0,03152 € | 15,76 € |
| 1.000 | 0,03109 € | 31,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04655 € | 139,65 € |
| 6.000 | 0,03978 € | 238,68 € |
| 9.000 | 0,03554 € | 319,86 € |
| 15.000 | 0,03303 € | 495,45 € |
| 21.000 | 0,03155 € | 662,55 € |
| 30.000 | 0,03011 € | 903,30 € |
| 75.000 | 0,02694 € | 2.020,50 € |
| 150.000 | 0,02498 € | 3.747,00 € |
| 300.000 | 0,02429 € | 7.287,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |


