
BZT52C11T-7 | |
|---|---|
DigiKey Part Number | BZT52C11T-7DITR-ND - Tape & Reel (TR) BZT52C11T-7DICT-ND - Cut Tape (CT) BZT52C11T-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C11T-7 |
Description | DIODE ZENER 11V 300MW SOD523 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06900 € | 0,69 € |
| 100 | 0,03970 € | 3,97 € |
| 500 | 0,03886 € | 19,43 € |
| 1.000 | 0,03368 € | 33,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02937 € | 88,11 € |
| 6.000 | 0,01900 € | 114,00 € |
| 9.000 | 0,01825 € | 164,25 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

