


BZT52C11S-7-F | |
|---|---|
DigiKey Part Number | BZT52C11S-FDITR-ND - Tape & Reel (TR) BZT52C11S-FDICT-ND - Cut Tape (CT) BZT52C11S-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C11S-7-F |
Description | DIODE ZENER 11V 200MW SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C11S-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06600 € | 0,66 € |
| 100 | 0,02940 € | 2,94 € |
| 500 | 0,02850 € | 14,25 € |
| 1.000 | 0,02677 € | 26,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02505 € | 75,15 € |
| 6.000 | 0,02375 € | 142,50 € |
| 9.000 | 0,02246 € | 202,14 € |
| 15.000 | 0,02001 € | 300,15 € |
| 21.000 | 0,01846 € | 387,66 € |
| 30.000 | 0,01716 € | 514,80 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |




