
BST62-70TA | |
|---|---|
DigiKey Part Number | BST62-70TA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BST62-70TA |
Description | TRANS PNP DARL 72V 0.5A SOT-89-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 72 V 500 mA 1 W Surface Mount SOT-89-3 |
Category | Current - Collector Cutoff (Max) 10µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 150mA, 10V |
Packaging Tape & Reel (TR) | Power - Max 1 W |
Part Status Obsolete | Mounting Type Surface Mount |
Transistor Type | Package / Case TO-243AA |
Current - Collector (Ic) (Max) 500 mA | Supplier Device Package SOT-89-3 |
Voltage - Collector Emitter Breakdown (Max) 72 V | Base Product Number |
Vce Saturation (Max) @ Ib, Ic 1.3V @ 500µA, 500mA |

