Direct
Similar

BSS84W-7 | |
|---|---|
DigiKey Part Number | BSS84WDITR-ND - Tape & Reel (TR) BSS84WDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BSS84W-7 |
Description | MOSFET P-CH 50V 130MA SOT323 |
Customer Reference | |
Detailed Description | P-Channel 50 V 130mA (Ta) 200mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BSS84W-7 Models |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 45 pF @ 25 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 200mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 50 V | Supplier Device Package SOT-323 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V | Base Product Number |
Rds On (Max) @ Id, Vgs 10Ohm @ 100mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSS84W-7-F | Diodes Incorporated | 52.041 | BSS84W-FDICT-ND | 0,24000 € | Direct |
| BSS84 | onsemi | 115.322 | BSS84CT-ND | 0,31000 € | Similar |
| BSS84,215 | Nexperia USA Inc. | 0 | 1727-2931-1-ND | 0,00000 € | Similar |
| BSS84AKW,115 | Nexperia USA Inc. | 0 | 1727-6481-1-ND | 0,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,11686 € | 3.505,80 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |





