BSS84V-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 32.000
Unit Price: 0,35000 €
Datasheet
Mosfet Array 50V 130mA 150mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS84V-7

DigiKey Part Number
BSS84V-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSS84V-7
Description
MOSFET 2P-CH 50V 0.13A SOT563
Customer Reference
Detailed Description
Mosfet Array 50V 130mA 150mW Surface Mount SOT-563
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
50V
Current - Continuous Drain (Id) @ 25°C
130mA
Rds On (Max) @ Id, Vgs
10Ohm @ 100mA, 5V
Vgs(th) (Max) @ Id
2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
45pF @ 25V
Power - Max
150mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes