
BSS84TC | |
|---|---|
DigiKey Part Number | BSS84TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSS84TC |
Description | MOSFET P-CH 50V 130MA SOT23-3 |
Customer Reference | |
Detailed Description | P-Channel 50 V 130mA (Ta) 360mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSS84TC Models |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 40 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 360mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 50 V | Supplier Device Package SOT-23-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V | Base Product Number |
Rds On (Max) @ Id, Vgs 10Ohm @ 100mA, 5V |




