Mosfet Array 50V 130mA (Ta) 300mW (Ta) Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS84DWQ-13

DigiKey Part Number
31-BSS84DWQ-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSS84DWQ-13
Description
MOSFET 2P-CH 50V 0.13A SOT363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 50V 130mA (Ta) 300mW (Ta) Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
50V
Current - Continuous Drain (Id) @ 25°C
130mA (Ta)
Rds On (Max) @ Id, Vgs
10Ohm @ 100mA, 5V
Vgs(th) (Max) @ Id
2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
45pF @ 25V
Power - Max
300mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 110.000
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07871 €787,10 €
20.0000,07235 €1.447,00 €
30.0000,06911 €2.073,30 €
50.0000,06547 €3.273,50 €
70.0000,06331 €4.431,70 €
100.0000,06122 €6.122,00 €
Manufacturers Standard Package
Unit Price without VAT:0,07871 €
Unit Price with VAT:0,09366 €