
BSS84-7 | |
|---|---|
DigiKey Part Number | BSS84DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSS84-7 |
Description | MOSFET P-CH 50V 130MA SOT23-3 |
Customer Reference | |
Detailed Description | P-Channel 50 V 130mA (Ta) 300mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSS84-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 10Ohm @ 100mA, 5V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 45 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,10758 € | 3.227,40 € |
| Unit Price without VAT: | 0,10758 € |
|---|---|
| Unit Price with VAT: | 0,12802 € |




