
BSS138DWQ-13 | |
|---|---|
DigiKey Part Number | 31-BSS138DWQ-13TR-ND - Tape & Reel (TR) 31-BSS138DWQ-13CT-ND - Cut Tape (CT) 31-BSS138DWQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138DWQ-13 |
Description | MOSFET 2N-CH 50V 0.2A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 200mA 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Input Capacitance (Ciss) (Max) @ Vds 50pF @ 10V |
Manufacturer Diodes Incorporated | Power - Max 200mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Technology MOSFET (Metal Oxide) | Qualification AEC-Q101 |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Continuous Drain (Id) @ 25°C 200mA | Supplier Device Package SOT-363 |
Rds On (Max) @ Id, Vgs 3.5Ohm @ 220mA, 10V | Base Product Number |
Vgs(th) (Max) @ Id 1.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31700 € | 3,17 € |
| 100 | 0,20180 € | 20,18 € |
| 500 | 0,15204 € | 76,02 € |
| 1.000 | 0,13600 € | 136,00 € |
| 2.000 | 0,12249 € | 244,98 € |
| 5.000 | 0,10783 € | 539,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09877 € | 987,70 € |
| 20.000 | 0,09115 € | 1.823,00 € |
| 30.000 | 0,08727 € | 2.618,10 € |
| 50.000 | 0,08291 € | 4.145,50 € |
| 70.000 | 0,08032 € | 5.622,40 € |
| 100.000 | 0,07781 € | 7.781,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |




