
BSS126SK-13 | |
|---|---|
DigiKey Part Number | 31-BSS126SK-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSS126SK-13 |
Description | DIODE GP SOT23 |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 600 V 30mA (Ta) 1W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.4V @ 8µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2 nC @ 5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 30.9 pF @ 25 V |
FET Type | Power Dissipation (Max) 1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 0V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 500Ohm @ 16mA, 10V | Base Product Number |

