Power Switch/Driver 1:1 N-Channel 1.4A SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSP75G-13

DigiKey Part Number
31-BSP75G-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSP75G-13
Description
LOW SIDE INTELLIFET SOT223 T&R 4
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.4A SOT-223-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
-
Voltage - Load
60V
Current - Output (Max)
1.4A
Rds On (Typ)
385mOhm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,18126 €725,04 €
8.0000,17670 €1.413,60 €
12.0000,17441 €2.092,92 €
20.0000,17188 €3.437,60 €
28.0000,17040 €4.771,20 €
40.0000,16898 €6.759,20 €
Manufacturers Standard Package
Unit Price without VAT:0,18126 €
Unit Price with VAT:0,21570 €