
BCX54TA | |
|---|---|
DigiKey Part Number | BCX54TATR-ND - Tape & Reel (TR) BCX54TACT-ND - Cut Tape (CT) BCX54TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX54TA |
Description | TRANS NPN 45V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 1 A 150MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | BCX54TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 150mA, 2V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24100 € | 2,41 € |
| 100 | 0,15200 € | 15,20 € |
| 500 | 0,11352 € | 56,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10108 € | 101,08 € |
| 2.000 | 0,09058 € | 181,16 € |
| 3.000 | 0,08523 € | 255,69 € |
| 5.000 | 0,07921 € | 396,05 € |
| 7.000 | 0,07564 € | 529,48 € |
| 10.000 | 0,07217 € | 721,70 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |


