
BCV47TC | |
|---|---|
DigiKey Part Number | 31-BCV47TCTR-ND - Tape & Reel (TR) 31-BCV47TCCT-ND - Cut Tape (CT) 31-BCV47TCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCV47TC |
Description | TRANS NPN DARL 60V 0.5A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 60 V 500 mA 170MHz 330 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10000 @ 100mA, 5V | |
Power - Max | 330 mW | |
Frequency - Transition | 170MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15600 € | 1,56 € |
| 100 | 0,09710 € | 9,71 € |
| 500 | 0,07150 € | 35,75 € |
| 1.000 | 0,06319 € | 63,19 € |
| 2.000 | 0,05619 € | 112,38 € |
| 5.000 | 0,04859 € | 242,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04388 € | 438,80 € |
| 20.000 | 0,03992 € | 798,40 € |
| 30.000 | 0,03790 € | 1.137,00 € |
| 50.000 | 0,03563 € | 1.781,50 € |
| 70.000 | 0,03429 € | 2.400,30 € |
| 100.000 | 0,03298 € | 3.298,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

