


BCR421UFDQ-7 | |
|---|---|
DigiKey Part Number | BCR421UFDQ-7DITR-ND - Tape & Reel (TR) BCR421UFDQ-7DICT-ND - Cut Tape (CT) BCR421UFDQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCR421UFDQ-7 |
Description | IC LED DRVR LIN PWM 350MA 6DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 350mA U-DFN2020-6 |
Datasheet | Datasheet |
EDA/CAD Models | BCR421UFDQ-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | 40V | |
Current - Output / Channel | 350mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting, Signage | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23200 € | 2,32 € |
| 25 | 0,20600 € | 5,15 € |
| 100 | 0,17800 € | 17,80 € |
| 250 | 0,16460 € | 41,15 € |
| 500 | 0,15650 € | 78,25 € |
| 1.000 | 0,14986 € | 149,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14165 € | 424,95 € |
| 6.000 | 0,13763 € | 825,78 € |
| 9.000 | 0,13562 € | 1.220,58 € |
| 15.000 | 0,13339 € | 2.000,85 € |
| 21.000 | 0,13209 € | 2.773,89 € |
| 30.000 | 0,13083 € | 3.924,90 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |






