



BCR405UW6Q-7 | |
|---|---|
DigiKey Part Number | BCR405UW6Q-7DITR-ND - Tape & Reel (TR) BCR405UW6Q-7DICT-ND - Cut Tape (CT) BCR405UW6Q-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCR405UW6Q-7 |
Description | IC LED DRVR LIN PWM 50MA SOT26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 50mA SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | BCR405UW6Q-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 1.4V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | 50mA | |
Frequency | 25kHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18800 € | 1,88 € |
| 25 | 0,16720 € | 4,18 € |
| 100 | 0,14380 € | 14,38 € |
| 250 | 0,13268 € | 33,17 € |
| 500 | 0,12602 € | 63,01 € |
| 1.000 | 0,12049 € | 120,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11367 € | 341,01 € |
| 6.000 | 0,11034 € | 662,04 € |
| 9.000 | 0,10867 € | 978,03 € |
| 15.000 | 0,10682 € | 1.602,30 € |
| 21.000 | 0,10573 € | 2.220,33 € |
| 30.000 | 0,10470 € | 3.141,00 € |
| 75.000 | 0,10245 € | 7.683,75 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |


