BCP5616TQTA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,09391 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 395
Unit Price: 0,39000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,08190 €
Datasheet
SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP5616TQTA

DigiKey Part Number
31-BCP5616TQTATR-ND - Tape & Reel (TR)
31-BCP5616TQTACT-ND - Cut Tape (CT)
31-BCP5616TQTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCP5616TQTA
Description
TRANS NPN 80V 1A SOT-223-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 150MHz 2.5 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
2.5 W
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10.000
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,27100 €2,71 €
1000,17210 €17,21 €
5000,12926 €64,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,11542 €115,42 €
2.0000,10374 €207,48 €
3.0000,09778 €293,34 €
5.0000,09109 €455,45 €
7.0000,08712 €609,84 €
10.0000,08326 €832,60 €
25.0000,07479 €1.869,75 €
50.0000,06955 €3.477,50 €
100.0000,06748 €6.748,00 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €