
BC848CW-7-F | |
|---|---|
DigiKey Part Number | 31-BC848CW-7-FTR-ND - Tape & Reel (TR) 31-BC848CW-7-FCT-ND - Cut Tape (CT) 31-BC848CW-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC848CW-7-F |
Description | TRANS NPN 30V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10500 € | 1,05 € |
| 100 | 0,06540 € | 6,54 € |
| 500 | 0,04768 € | 23,84 € |
| 1.000 | 0,04193 € | 41,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03461 € | 103,83 € |
| 6.000 | 0,03091 € | 185,46 € |
| 9.000 | 0,02902 € | 261,18 € |
| 15.000 | 0,02689 € | 403,35 € |
| 21.000 | 0,02563 € | 538,23 € |
| 30.000 | 0,02441 € | 732,30 € |
| 75.000 | 0,02171 € | 1.628,25 € |
| 150.000 | 0,02005 € | 3.007,50 € |
| 300.000 | 0,01865 € | 5.595,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

