
BC847PNQ-7-F | |
|---|---|
DigiKey Part Number | 31-BC847PNQ-7-FTR-ND - Tape & Reel (TR) 31-BC847PNQ-7-FCT-ND - Cut Tape (CT) 31-BC847PNQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847PNQ-7-F |
Description | TRANS NPN/PNP 45V 100MA SOT-363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP Complementary 45V 100mA 300MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP Complementary | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15500 € | 1,55 € |
| 100 | 0,09720 € | 9,72 € |
| 500 | 0,07166 € | 35,83 € |
| 1.000 | 0,06340 € | 63,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05286 € | 158,58 € |
| 6.000 | 0,04754 € | 285,24 € |
| 9.000 | 0,04483 € | 403,47 € |
| 15.000 | 0,04178 € | 626,70 € |
| 21.000 | 0,03997 € | 839,37 € |
| 30.000 | 0,03821 € | 1.146,30 € |
| 75.000 | 0,03435 € | 2.576,25 € |
| 150.000 | 0,03197 € | 4.795,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |


