
BC847PN-7-F | |
|---|---|
DigiKey Part Number | BC847PN-FDITR-ND - Tape & Reel (TR) BC847PN-FDICT-ND - Cut Tape (CT) BC847PN-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847PN-7-F |
Description | TRANS NPN/PNP 45V 100MA SOT-363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 300MHz, 200MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BC847PN-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA / 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V / 220 @ 2mA, 5V | |
Power - Max | 200mW | |
Frequency - Transition | 300MHz, 200MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12600 € | 1,26 € |
| 100 | 0,07850 € | 7,85 € |
| 500 | 0,05754 € | 28,77 € |
| 1.000 | 0,05074 € | 50,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04207 € | 126,21 € |
| 6.000 | 0,03769 € | 226,14 € |
| 9.000 | 0,03546 € | 319,14 € |
| 15.000 | 0,03295 € | 494,25 € |
| 21.000 | 0,03146 € | 660,66 € |
| 30.000 | 0,03001 € | 900,30 € |
| 75.000 | 0,02683 € | 2.012,25 € |
| 150.000 | 0,02486 € | 3.729,00 € |
| 300.000 | 0,02332 € | 6.996,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |









