Parametric Equivalent

BC847CFSWQ-7 | |
|---|---|
DigiKey Part Number | 31-BC847CFSWQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC847CFSWQ-7 |
Description | TRANS NPN 45V 0.1A UDFN14123/SWP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 450 mW Surface Mount, Wettable Flank U-DFN1412-3/SWP (Type A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 450 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-UDFN | |
Supplier Device Package | U-DFN1412-3/SWP (Type A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02888 € | 144,40 € |
| 10.000 | 0,02793 € | 279,30 € |
| 15.000 | 0,02745 € | 411,75 € |
| 25.000 | 0,02693 € | 673,25 € |
| 35.000 | 0,02662 € | 931,70 € |
| 50.000 | 0,02632 € | 1.316,00 € |
| 125.000 | 0,02569 € | 3.211,25 € |
| 250.000 | 0,02530 € | 6.325,00 € |
| Unit Price without VAT: | 0,02888 € |
|---|---|
| Unit Price with VAT: | 0,03437 € |

