SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847C-13-F

DigiKey Part Number
BC847C-13-FDITR-ND - Tape & Reel (TR)
BC847C-13-FDICT-ND - Cut Tape (CT)
BC847C-13-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847C-13-F
Description
TRANS NPN 45V 0.1A SOT-23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 310 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BC847C-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
310 mW
Frequency - Transition
300MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.848
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,09600 €0,96 €
1000,05900 €5,90 €
5000,04294 €21,47 €
1.0000,03772 €37,72 €
2.0000,03331 €66,62 €
5.0000,02851 €142,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02554 €255,40 €
20.0000,02304 €460,80 €
30.0000,02176 €652,80 €
50.0000,02033 €1.016,50 €
70.0000,01948 €1.363,60 €
100.0000,01865 €1.865,00 €
250.0000,01683 €4.207,50 €
500.0000,01576 €7.880,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €